Kycon GWX / GWX-SMT Modular Jacks & Plugs

Kycon GWX / GWX-SMT Series Modular Jacks and Plugs are durable, right angle, low profile, and suitable for PC add-on. The tab-up design facilitates easy insertion and removal of the mating plug. The Kycon GWX / GWX-SMT Series Modular Jacks and Plugs are fully shielded for EMI/RFI protection and are available in thru-hole and surface mount contact options.

Features

  • Low profile design suitable for PC add-on
  • Tab up design for easy insertion/removal of mating plug
  • Available fully shielded for EMI/RFI protection
  • Available with through hole or surface

Specifications

  • 500MΩ min. insulation resistance
  • 125VDC voltage rating
  • 20mΩ max. rated contact resistance
  • 1.5A rated current
Đã phát hành: 2010-11-23 | Đã cập nhật: 2022-03-11