Kycon KDMI42X HDMI Connectors

Kycon KDMI42X HDMI Connectors feature enhanced metal shields that provide better ESD/EMI protection. These connectors provide low impedance mismatch and are available with and without a panel mount flange. The panel mount flange configuration adds mechanical stability and enhanced grounding, while the one without a flange provides flexibility to suit different design needs. The KDMI42X HDMI connectors offer excellent panel grounding and port-to-port shielding, providing improved performance reliability for a range of applications. These connectors are constructed from UL94V-0-rated PBT thermoplastic and feature gold-plated copper alloy contacts. The KDMI42X HDMI connectors are ideal for use in consumer electronics.

Features

  • Enhanced metal shields provide better ESD/EMI protection, port-to-port shielding, and better panel grounding
  • Provides low impedance mismatch
  • Available with and without panel mount flange
  • RoHS and REACH compliant

Specifications

  • 0.5A minimum current rating per contact
  • 40VAC(RMS) voltage rating
  • Insulation resistance:
    • 10MΩ minimum (mated)
    • 100MΩ minimum (unmated)
  • Dielectric withstanding:
    • 300VAC minimum (mated)
    • 500VAC minimum (unmated)
  • -25°C to 85°C operating temperature range

Dimensional Diagram

Kycon KDMI42X HDMI Connectors
Đã phát hành: 2026-01-19 | Đã cập nhật: 2026-01-27