Kycon KUSB67X USB Type-C™ Connectors

Kycon KUSB67X USB Type-C™ Connectors are right-angle, double-row connectors with an IP67 protection rating and a -25°C to +85°C operating temperature range. These connectors are made with high-temperature UL 94V-0 material and a copper alloy contact material. The series offers two options for contact plating: gold flash and 30u" gold. Kycon KUSB67X USB Type-C Connectors meet USB Type-C specifications and offer durability with 10,000 mating cycles. Other features include 100MΩ minimum insulation resistance, 40mΩ maximum contact resistance, and 100VAC (RMS) dielectric withstanding voltage for 1 minute. The KUSB67X series is RoHS and REACH compliant.

Features

  • USB Type C
  • USB 3.2 Gen 2
  • Right angle
  • IP67 protection rating
  • Double row
  • Meets USB Type-C specifications
  • RoHS and REACH compliant

Specifications

  • Electrical
    • 5A rated current collectively for VBUS pins (A1, A4, A9, A12) and for GND pins (B1, B4, B9, B12), 1.25A for CC and SBU pins, 0.25A for other signal pins
    • 100MΩ minimum insulation resistance
    • 40mΩ maximum contact resistance
    • 100VAC (RMS) dielectric withstanding voltage for 1 minute
  • Mechanical
    • 10,000 mating cycles
    • 5N-20N insertion force
    • -25°C to +85°C operating temperature range
  • Materials
    • High-temperature UL 94V-0 material
    • Copper alloy contact material
    • Contact plating
      • Standard: gold flash plated on contact area and solder tails, all over nickel underplate
      • 30 variant: 30u" gold plated on contact area, gold flash plated on solder tails, all over nickel underplate
    • Stainless steel nickel-plated shield
    • Silicone rubber seal
Đã phát hành: 2023-06-06 | Đã cập nhật: 2023-06-16