Kycon STX-3100 3.5mm Audio Jacks
Kycon STX-3100 3.5mm Audio Jacks are PCB mount devices with 5000 mating cycles. Each audio jack includes up to one Double-Pole Single-Throw (DPST) switch and one Double-Pole Double-Throw (DPDT) switch. These audio jacks feature 100MΩ minimum insulation resistance at 250VDC, 60mΩ maximum contact resistance (after durability test), and 250VAC RMS dielectric withstanding voltage for 1 minute. The STX-3100 audio jacks can be used to activate speakers, an equalizer, or configure the audio signal. These audio jacks are ideal for audio requirements for computers and multimedia.Features
- 5000 mating cycles
- 0.3kg to 2kg extraction force range
- 0.3kg to 3kg insertion force range
- 100MΩ minimum insulation resistance at 250VDC
- Can be used to activate speakers, an equalizer, or configure the audio signal
- 60mΩ maximum contact resistance (after durability test)
- 250VAC RMS dielectric withstanding voltage for 1 minute
- PBT thermoplastic, black color, and UL 94V-0 rated housing
- CSA/NRTL certified file No. LR78160
Applications
- Audio requirements in computers and multimedia
STX-3100-3C Dimensions
Đã phát hành: 2024-11-13
| Đã cập nhật: 2024-11-27