KYOCERA AVX AT RF/Microwave Attenuators & Design Kits

KYOCERA AVX AT RF/Microwave Attenuators feature a thin-film design and ±0.5dB frequency response. These attenuators are constructed with aluminum nitride (AIN) in a standard EIA 0603 case size. The series offers a balanced Pi design that provides even current distribution and attenuation characteristics from DC to 20GHz. The attenuators are manufactured with high-quality materials for reliable and repeatable performance. KYOCERA AVX AT attenuators are ideal for impedance matching, input padding, signal level tuning, and many other critical RF and microwave applications. Typical applications include telecommunications, satellite communications, cellular base stations, microwave radio, military/aerospace, as well as test and measurement.

AT Series 0603 SMT RF/ Microwave Attenuator Design Kits contain a selection of attenuator values ranging from 0dB to 10dB for circuit prototyping. The DK0065 kit contains six attenuator values, including 0dB, 1dB, 3dB, 6dB, 9dB, and 10dB. The DK0066 kit contains 11 attenuator values ranging from 0dB to 10dB.

Features

  • Thin-film design
  • Up to 1W power rating
  • ±0.5dB frequency response
  • CPW and microstrip applications
  • EIA 0603 SMT
  • Highest power in class
  • AIN construction
  • Balanced Pi design
  • Non-magnetic
  • RoHS compliant

Dimensions (In.)

KYOCERA AVX AT RF/Microwave Attenuators & Design Kits
Đã phát hành: 2016-08-22 | Đã cập nhật: 2023-08-10