KYOCERA AVX CANATL High-Temp/Low Leakage Auto Varistors
KYOCERA AVX CANATL High-Temperature Low Leakage Automotive Varistors are ideal for underhood applications where a low leakage component is required. Parts are tested, qualified and specified to 150ºC. The MLV offers EMI/RFI attenuation in the off state. This enables KYOCERA AVX CANATL Automotive Varistors to feature a combination of circuit protection and EMI/RFI attenuation function into a single highly reliable device.Features
- Rated at 150°C
- AEC Q200 qualified
- ESD rating to 25kV (HBM ESD Level 6)
- EMI/RFI attenuation in off state
- Very low leakage
Applications
- Under the hood
- High-temperature applications
- Bus Interface protection
- CAN Bus
- BCM and TCU
- Capacitance sensitive
Đã phát hành: 2015-03-26
| Đã cập nhật: 2022-03-11