KYOCERA AVX MH High CV Ceramic Capacitors

KYOCERA AVX MH High CV Ceramic Capacitors are AEC-Q200-qualified surface-mount MLCC molded capacitors with a multi-layer ceramic insert. The series combines desirable ceramic attributes with the protection of a molded case. KYOCERA AVX MH capacitors are ideal for commercial and high-reliability applications such as input/output for industrial and telecom, smoothing circuits, human interface devices (HID), and automotive high CV.

Features

  • Capacitance range of 2.2μF to 22µF
  •  AEC-Q200 qualified
  • DC voltage range of 25V to 100V
  • Enhanced thermomechanical stress resistance

Applications

  • Industrial
  • Telecom
  • Automotive
  • HID
Đã phát hành: 2009-04-30 | Đã cập nhật: 2022-03-11