KYOCERA AVX RH SMPS Capacitors
KYOCERA AVX RH SMPS Capacitors are surface-mount MLCs available in an uncoated "J" leaded range version. This series is ideal as input and output filter capacitors in high-frequency DC/DC converter applications above 10W where high volume and low cost are required. KYOCERA AVX RH SMPS Capacitors feature a capacitance range of 0.047µF to 47.0µF, rated voltage of 25VDC to 500VDC, operating temperature range of -55°C to +125°C, low ESR/ESL, and X7R dielectric.Features
- RH 21/22 are AEC-Q200 compliant
- RH range has low ESR/ESL capability
- PCB space saving using double stacked MLCCs
- Enhanced thermomechanical stress resistance
Specifications
- 0.047µF to 47.0µF capacitance range
- 25VDC to 500VDC rated voltage range
- -55°C to +125°C operating temperature range
Đã phát hành: 2011-09-02
| Đã cập nhật: 2022-03-11