KYOCERA AVX TCM Conductive Polymer Multianode Capacitors
KYOCERA AVX TCM Conductive Polymer Multianode Capacitors feature a conductive polymer electrode, multianode design, low ESR, and high-frequency capacitance retention. The series offers a 2.5VDC to 100VDC voltage range and 10µF to 1000µF capacitance rating. KYOCERA AVX TCM Conductive Polymer Multianode Capacitors are ideal for telecommunication routers and basestations with high-power DC/DCs.
Features
- Conductive polymer electrode, multianode design
- Benign failure mode under recommended use conditions
- Low ESR
- 3x reflow 260°C compatible
- Volumetric efficiency
- High-frequency capacitance retention
Applications
- Telecommunication routers
- Base stations with high power DC/DCs
Specifications
- 2.5 to 100VDC voltage range
- 10µF to 1000µF capacitance range
- 0.1CV leakage current rating
- ±20% capacitance tolerance
- -55°C to +125°C operating temperature range
Đã phát hành: 2019-01-30
| Đã cập nhật: 2026-04-06