KYOCERA AVX 2-Piece Connectors
Kyocera AVX 2-Piece Connectors are designed for various applications requiring coplanar and perpendicular PCB mating and IDC cabled plug and socket connectors. The connector family is UL-approved and suitable for harsh environments. The Kyocera AVX 2-Piece Connectors feature a gold-plated beryllium copper material for reliable use. The connectors operate with a 5A current rating per contact in a -40°C to +125°C temperature range.Features
- 2-piece connectors
- Requires coplanar and perpendicular PCB mating
- Requires IDC cabled plug and socket connectors
- Gold-plated beryllium copper material
- Suitable for harsh environments
- 5A current rating per contact
- -40°C to +125°C operating temperature range
- UL approved
Applications
- Automotive
- Infotainment
- EV
- Sensors/camera
- Interior controls/lighting
- ECU/powertrain
- Telematics/GPS
- Lighting
- Consumer
- Commercial
- Industrial
- Agricultural
- Agriculture
- Heavy equipment
- Irrigation systems
- Ag lighting
- Industrial
- Meters/controls
- Commercial building equipment
- Oil and gas/mining
- Automation controls
- Power supply
- Alternative energy
- Consumer
- Home appliances/entertainment
- Personal care
- Transportation
- Railway
- Buses
- E-Bikes
- Personal rapid transit
- Automated warehousing
Videos
Additional Resources
Đã phát hành: 2024-03-27
| Đã cập nhật: 2024-06-13