KYOCERA AVX Eval Board for Antenna Band Switching Performance
KYOCERA AVX has designed an evaluation board for antenna band switching performance. This eval board features a size of 45.5mm x 60mm and is rated for an operating temperature range from -40°C to +85°C. The board includes a battery holder to power the switch and enables the device to test antenna band switching performance. In addition, this KYOCERA AVX eval board uses standard products to enable faster time-to-market, including the FR4 embedded LTE antenna 1004795 and the chipset EC646 for band switching and aperture tuning. The board features a compact size that is suitable for IoT devices, M2M industrial devices, trackers, and home automation markets.Features
- Uses standard products
- Provides superior RF field containment
- Compact size
Applications
- IoT
- M2M industrial devices
- Trackers
- Home automation
- Embedded designs
- Cellular, headsets, tablets
- Telematics
- Healthcare
- Smart grid
- OBD-II
Specifications
- Frequency range
- 698MHz to 960MHz - low band
- 1710MHz to 2170MHz - high band
- <-2.5dB/-2.5dB return loss
- 50Ω unbalanced feed point impedance
- Linear polarization
- SMA (female) connector
- 45.5mm x 60mm dimensions
- -40°C to +85°C operating temperature range
Videos
Additional Resources
Đã phát hành: 2022-03-04
| Đã cập nhật: 2023-08-11