KYOCERA AVX KGK & KGH Safety Capacitors
KYOCERA AVX KGK and KGH Safety Capacitors are safety-certified capacitors designed for surge or lightning immunity in modem facsimiles and other equipment. The KGK capacitors are class X1/Y2 compliant, and the KGH capacitors are class X2 compliant. These capacitors feature high reliability and stability, high capacitance, -55°C to +125°C operating temperature range, and are small in size. The green-type capacitors in KGK/KGH are manufactured using environmentally friendly materials without lead or cadmium. These safety capacitors are RoHS and halogen-compliant.Features
- High reliability and stability
- Small size
- High capacitance
- -55°C to +125°C operating temperature range
- Certificate number
- R50545773 by TUV
- E467744 (FOWX2/8) by UL
- Halogen compliant
- RoHS compliant
- Safety standard approvals
- EN 60384-14: 2013
- IEC 60384-14: 2013
- UL 60384-14 (Ed 2.0)
Applications
- Power supply
- Charging stations
- 5G base stations
- Modem
- Telephone
- Facsimile
- Other electronic equipment for lighting or surge protection and isolation
Additional Resources
Đã phát hành: 2023-08-16
| Đã cập nhật: 2025-03-26