KYOCERA AVX Single Pair Ethernet (SPE) Connectors

KYOCERA AVX Single Pair Ethernet (SPE) Connectors meet the IEC 63171-6 industry standard and enhance performance with transmission speeds from 10Mbit/s to 1GBit/s and a transmission range of up to 1000m. The 6780-000 series connectors feature SMT solder tails for signal wire connection to the PCB, and the reliable cold-welded KYOCERA AVX IDC technology for signal wires offers a simple assembly process and easier automation of the cabling process. Specifications include a 4A current rating at +60°C, 60VDC voltage rating, and -40°C to +85°C operating temperature range. KYOCERA AVX SPE Connectors are ideal for applications such as automation, robotics, control and monitoring cameras, traffic control, and smart grids and monitoring.

Features

  • Improved performance over a single twisted pair of wires
  • Simplified networks, eliminated gateways
  • Industry standard according to IEC 63171-6
  • Transmission speeds from 10Mbit/s to 1GBit/s
  • Transmission ranges up to 1000m
  • Reliable cold-welded KYOCERA AVX IDC technology for signal wires for simple assembly process and easier automation of cabling process
  • SMT solder tails for signal wires connection to PCB

Applications

  • Robotics
  • Automation
  • Sensor and actuator networks
  • Control and monitoring cameras
  • Smart grids
  • Traffic control
  • Transportation smart monitoring

Specifications

  • 4A current rating at +60°C
  • 60VDC voltage rating
  • 1000VDC (contact to contact) and 2250VDC (contact to shield) voltage proof
  • 20N maximum mating force
  • 1000 cycles durability / MPL1000
  • 50N minimum polarization force
  • 50N minimum pull-out force
  • IP20 protection
  • -40°C to +85°C operating temperature range

Videos

Application Examples

Infographic - KYOCERA AVX Single Pair Ethernet (SPE) Connectors
Đã phát hành: 2025-04-21 | Đã cập nhật: 2025-09-30