KYOCERA AVX CT Series MLCCs
KYOCERA AVX CT Series MLCCs offer a 1µF capacitance rating, ±20% capacitance tolerance, and -55°C to +105°C temperature range. These capacitors are designed to meet a variety of needs and are highly reliable due to the monolithic structure of high-purity and superfine uniform ceramics. KYOCERA AVX CT Series MLCCs feature a low-profile design, making them ideal for circuits requiring a compact design, such as module and memory cards.Features
- 1µF capacitance rating
- ±20% capacitance tolerance
- -55°C to +105°C temperature range
- 4VDC voltage rating
- 0.22mm height
- SMD/SMT termination style
- Case
- 0603 - (CT03X6T)
- 1005 - (CT05X6T)
Videos
Đã phát hành: 2022-03-18
| Đã cập nhật: 2022-08-29