KYOCERA AVX Discrete Diodes
KYOCERA AVX Discrete Diodes are ideal for use as recirculating, ORing, and freewheeling diodes or as bypass diodes for solar cells. Other applications include automotive and industrial, secondary side rectification, DC/DC converters, and AC/DC power supplies. KYOCERA AVX Discrete Diodes offer a reverse recovery time as fast as 30ns and an operating junction temperature range of -40°C or -55°C to +150°C or +175°C. These diodes feature an epoxy resin (UL 94V-0 recognized) and are AEC-Q101 qualified.Features
- Low forward voltage drop
- High frequency operation
- Fast and ultra fast recovery time
- Low leakage current
- Soft recovery
- RoHS compliant
- AEC-Q101 qualified
- Epoxy resin (UL 94V-0 recognized)
Applications
- Automotive
- Industrial
- Secondary side rectification
- DC/DC converters
- AC/DC power supplies
- Recirculating diodes
- ORing diodes
- Freewheeling diodes
- Bypass diodes for solar cells
Specifications
- 45VRRM or 300VRRM maximum repetitive peak reverse voltage
- 120A or 220A maximum surge forward current
- Reverse recovery time as fast as 33ns
- -40°C or -55°C to +150°C or +175°C operating junction temperature range
Đã phát hành: 2019-06-06
| Đã cập nhật: 2025-10-20