KYOCERA Display 5-inch WVGA TFT LCD Display Module
KYOCERA Display 5-inch WVGA TFT LCD Display Module with a high-bright LED backlight is a perfect choice for outdoor and indoor applications. This 800 x 480 resolution display module features Fringe Field Switching (FFS) display technology for a faster response time. The WVGA color TFT display has a wide viewing angle measuring ±80° for both the vertical and horizontal directions (at CR≥10). This 5-inch display also features a 900cd/m2 backlight with a 50,000-hour lifetime and LVDS interface. The WVGA industrial TFT is the perfect choice for portable devices like small-size medical devices, hand-held equipment, camera monitors, test and measurement products, and home automation.Features
- 800 x 480 resolution or pixel configuration
- Fringe Field Switching (FFS) display technology
- 50,000 hours (typical) backlight lifetime
- 900cd/m2 (typical) luminance
- 500:1 (typical) contrast ratio (CR>10)
- LVDS electrical interface
- ±80° wide viewing angle for both the vertical and horizontal directions (at CR≥10)
- -20°C to 70°C operating temperature range
- 115mm (W) x 76mm (H) x 4.46mm (D) outline dimensions
Applications
- Small-size medical devices
- Hand-held equipment
- Camera monitors
- Test and measurement products
- Home automation
Mechanical Dimensions
Đã phát hành: 2024-06-28
| Đã cập nhật: 2024-07-23