L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cord
L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cords are built to endure ultra-tough environments. These oil-resistant, ultra-flexible RJ45 cords are constructed for environments where ordinary patch cables fail, making them ideal for robotic control systems on the factory floor. The halogen-free polyurethane (PUR) jacket of these Hi-Flex series cables is designed to withstand exposure to oil-based lubricants. L-Com Cat5E Continuous-Flex Shielded Ethernet Patch Cords feature a braided shield and L-Com's shielded RJ45 connectors, minimizing interference caused by electromagnetic interference (EMI) and radio frequency interference (RFI).
Features
- Category 5E standard
- Robustness for environments where ordinary patch cables fail
- Ultra-flexible design
- Fully shielded RJ45 connectors with integrated strain relief
- Halogen-free PUR jacket
- Does not breakdown when exposed to oil-based lubricants
- EMI/RFI interference is minimized
Applications
- Robotic control systems
- Industrial Ethernet
- 10/100BASE-TX
- Factory automation
- Process industries
- Harsh environments
Dimensions
Đã phát hành: 2025-12-31
| Đã cập nhật: 2026-01-07