L-Com TRG61x-T6T X-Code M12 8-Position Cables

L-Com TRG610-T6T and TRG611-T6T X-Code M12 8-Position RJ Ethernet Cables/Networking Cables are designed to exceed Ethernet Category 6a, 10G standards. These design standards ensure network throughput even in harsh industrial, outdoor, and factory environments. These L-Com waterproof M12 cable assemblies are built with high-flex, industrial outdoor CMX-rated, double-shielded FR-TPE cable and use robust IP67-rated M12 connectors. The FR-TPE jacket is resistant to sunlight (UV), oils, chemicals, and weld spatter. These X-Code M12 cables feature a double-shielded design with overall foil and braid shields, providing maximum protection from data-corrupting electromagnetic interference (EMI) and RF interference (RFI). The X-code M12 8-position connectors offer a secure threaded design that makes accidental disconnects almost impossible, protecting critical applications from failure.

Features

  • IP67-rated when properly mated to protect against liquids and particulate matter
  • Secure, threaded design makes them extremely resistant to accidental disconnects
  • Flex tested
    • 1 million cycles at 10x cable OD
    • 10 million cycles at 20x cable OD
    • Suitable for continuous motion applications
  • Double-shielded braid + foil design for maximum protection from EMI/RFI
  • Industrial outdoor high-flex UL CMX Flame-Rated FR-TPE cable jacket
    • Resistant to oil, sunlight (UV), and weld spatter
    • 300V rated
  • Category 6a Ethernet-rated

Applications

  • Industrial control and factory automation
  • Robotics
  • Industrial Ethernet, including 10BASE-T, 100BASE-TX and 1000BASE-T, 100BASE-T and 1000BASE-T, 10GBase-T, EtherCat, and Profinet
  • Sensors and actuators
  • Test equipment
  • I/O connectivity
Đã phát hành: 2025-09-17 | Đã cập nhật: 2025-09-24