TE Connectivity CFS Telecom/Cellular Antennas
TE Connectivity's (TE) CFS Telecom/Cellular Antennas are designed as an indoor, wideband, omnidirectional, low-profile ceiling-mount antenna. This series offers both low PIM and non-PIM models for cellular voice and data coverage. These antennas are applicable for environments where aesthetic and wide-angle coverage are necessary for successful wireless deployment. The small size and extremely low profile enable maximum mounting flexibility while maintaining desired in-building aesthetics. TE CFS Telecom/Cellular Antennas are ideal for applications requiring GSM, DCS, UMTS, AWS-3, and LTE/WiMAX frequency band operation. CFS antennas are 700MHz First Responder Network (FirstNet) Band Ready.Features
- Low-profile design (7mm thick) provides maximum installation flexibility with in-building aesthetics
- Low PIM performance minimizes in-building interference and improves in-building coverage, capacity, and reliability
- Global bandwidth capabilities (600-4000MHz) usable in most geographic regions for indoor wireless applications
- Provides 2-port MIMO (multiple input/multiple output) capabilities—all in a thin, ultra-low profile housing
Applications
- Connected industry
- Transportation
- Medical
- Mobile devices
- Telecommunications
- Computing
Specifications
- Indoor ceiling mount antenna type
- 600-960MHz / 1350-1550MHz / 1690-3800MHz frequency ranges
- Omnidirectional pattern type
Videos
Đã phát hành: 2019-04-25
| Đã cập nhật: 2025-06-05