Laird Technologies NoiseSorb EMI Noise Suppression Absorbers

Laird Technologies NoiseSorb EMI Noise Suppression Absorbers are used for EMI control in electronic devices. The ultra-thin absorbers are designed for the frequency ranging from 20MHz to 2GHz. These NoiseSorb EMI noise suppression absorbers are used to mitigate electromagnetic (EM) energy. Laird Technologies absorbers interact and suppress the magnetic field at the noise source. Typical applications include consumer electronics and industrial electronics.

Features

  • High magnetic permeability
  • Outstanding temperature stability
  • 20MHz to 2GHz frequency range
  • 3.5g/cc specific gravity
  • Low outgassing
  • -40°C to +105°C operating temperature range
  • RoHS compliant
  • Halogen free

Applications

  • Consumer electronics
    • Smartphones
    • Tablets
  • Suppresses noise currents from circuit trace lines and flat cables
  • Industrial electronics
    • Automotive
    • Infotainment
  • High-speed transmission lines
  • LCD and circuit-board elements

Performance Graphs

Performance Graph - Laird Technologies NoiseSorb EMI Noise Suppression Absorbers
Đã phát hành: 2020-10-08 | Đã cập nhật: 2025-06-19