Lantronix MatchPort® AR Embedded Device Servers

The Lantronix MatchPort® Architect (AR) Embedded Device Servers delivers SSL/SSH ready Ethernet networking capability to virtually any product with a serial interface on the host microcontroller. This flexible Lantronix product provides affordable connectivity in the same compact, single-socket form factor as its wireless cousin, the MatchPort b/g. With MatchPort, OEMs can design wired Ethernet or Wi-Fi networking into their products using a single PCB design. With a simple connection between the device microcontroller’s serial port and one of two serial ports on the MatchPort AR, this Lantronix device enables OEMs to create feature-rich applications for medical, security, retail/POS, industrial/building automation, metering, gaming, and more.

Features

  • Application-ready, secure SSL/SSH networking module for high-volume applications
  • Low cost, high-performance, 32-bit, 166Mhz 159 MIPS platform
  • Built-in CGI and AJAX web server
  • Pin compatible family includes 802.11 b/g wireless
  • Ethernet MAC/PHY; add only RJ45 jack and magnetics to device’s PCB
  • SNMP V2c ready, MIB II support
  • "Cisco-like" CLI, XML, serial and Telnet management capability
Đã phát hành: 2009-05-26 | Đã cập nhật: 2022-03-11