Lantronix EDS5000 Rack-Mountable Device Servers
Lantronix EDS5000 Rack-Mountable Device Servers support 8x, 16x, and 32x serial ports to Ethernet (10/100/1000BASE-T or 100/1000 SFP). The Lantronix EDS5000 enables easy remote access and management of various serial-based equipment. This equipment includes security systems, medical devices, and POS terminals, with data speeds up to 921.6kbps.Features
- Supports RS232, RS422 and RS485
- Redundant power inputs - supports AC input, DC input, or both
- Ethernet connection via 10/100/1000 copper RJ45 or 100/1000 SFP
- RU rack mount or desktop mount design
- Extended operating temperature of -10°C to +60°C
Applications
- Energy
- Cities
- Medical
- Industrial retail/POS
- Robotics
- Financial security
Đã phát hành: 2024-07-22
| Đã cập nhật: 2024-07-29