Lantronix XPort Pro Lx6 Embedded Ethernet Server

Lantronix XPort Pro Lx6 embedded Ethernet device server is a complete network-enabling solution in a 30x55x6.45mm package. This miniature device server empowers original equipment manufacturers (OEMs) to go to market quickly and easily with Ethernet networking and web page serving capabilities built into their products.

Features

  • IPv6 Ready Certified conforms to core protocols
  • Easy to deploy and use: Simple device setup, configuration and monitoring without any software development
  • Device server application suite hardened by Lantronix over the last decade
  • Multiple session connectivity modes, remote firmware upgrades and configuration with enterprise class management interfaces
  • FIPS 197 compliant 256-bit AES encryption
  • Industrial-ready at operating environment at extended temperatures of -40°C to +85°C
  • Standards-based conforms to the latest IP networking standards ensuring interoperability and eliminating vendor lock-in

Applications

  • ATM machines
  • CNC controllers
  • Data collection devices
  • Universal Power Supply (UPS) management unit
  • Telecommunications equipment
  • Data display devices
  • Security alarms and access control devices
  • Handheld instruments
  • Modems
  • Time/attendance clocks and terminals
Đã phát hành: 2014-03-17 | Đã cập nhật: 2022-03-11