LAPP SKINTOP® ST / STR Strain-Relief Cable Glands

LAPP SKINTOP® ST / STR Strain-Relief Cable Glands provide permanent vibration protection, good chemical resistance, and wide, variable clamping ranges in a temperature-resistant design. These rugged polyamide cable glands offer mechanical resistance and high oil resistance for maximum reliability. The lineup includes the ST series, which is a standard type, and the STR series with a reducing sealing ring for smaller cable diameters. LAPP SKINTOP ST/STR Strain-Relief Cable Glands can be used wherever cables and wires need to be inserted into housings with minimal space requirements. Typical applications include machine and equipment manufacturing, photovoltaic, and automation technology.

Features

  • Options
    • ST: standard
    • STR: with reducing sealing ring (for smaller cable diameters)
  • Permanent vibration protection
  • Wide, variable clamping ranges
  • Good chemical resistance
  • Mechanical resistance
  • Optimum strain relief
  • Temperature-resistant
  • High oil-resistance for maximum reliability
  • Polyamide body material 
  • Various accessories (multiple sealing inserts)
  • Variety of approval certifications

Applications

  • Machine and equipment manufacturing
  • Photovoltaic
  • Automation technology
  • Anywhere cables and wires need to be inserted into housings with minimum space requirements

Videos

Product Overview

Infographic - LAPP SKINTOP® ST / STR Strain-Relief Cable Glands
Đã phát hành: 2026-01-28 | Đã cập nhật: 2026-04-09