Lattice Semiconductor ASC Bridge Board
Lattice Semiconductor ASC Bridge Board connects up to three ASC Breakout Boards to either the MachXO3™-9400 Development Board or the ECP5™ Versa Development board, enabling rapid prototyping, development, and testing of Power Management tasks. The ASC Bridge Board facilitates trimming, margining, power up sequencing, reset, fan control, and fault logging, with multiple power rails (1.1V, 1.5V, 2.5V, 3.3V, and 12V), memory, PCIe, and other devices. The Lattice Semiconductor ASC Bridge Board does not contain any programmable logic, nor does it have a USB connector for power or programming.Features
- Enables connections between the MachXO3-9400 Development Board or the ECP5 Versa Development Board and L-ASC10 Breakout Boards
- Connectors for up to three L-ASC10 Breakout Boards
- Versa connectors for the MachXO3-9400 Development Board or the ECP5 Versa Development Board
- LED indicators for power and L-ASC10 Breakout Board connection
- 0.1-inch pitch through hole prototype area
- Three fan connectors with PWM (Pulse Width Modulation) drive circuitry
- Two tactile push buttons
- Expansion header for additional FPGA I/Os
- Operation temperature: 0°C to 55°C
Board Layout & Setup Example
Đã phát hành: 2018-10-30
| Đã cập nhật: 2022-08-11