Lattice Semiconductor CertusPro-NX PCIe Bridge Board

Lattice Semiconductor CertusPro-NX PCIe Bridge Board features the CertusPro-NX 100K FPGA, built on the Lattice Nexus™ FPGA platform using low-power 28nm FD-SOI technology. This board offers system designers a platform to expand support for Lattice-based high-performance video bridging designs by offering flexible FMC-based Camera, Video, or Networking I/O options.

The Lattice Semiconductor CertusPro-NX PCIe Bridge Board enables camera sensor modules such as LVDS, MIPI, and SLVS-EC to bridge PCIe by connecting to an FMC module. Additionally, FMC board options are available for standard video and networking interfaces such as DisplayPort, HDMI, 10/100/1000 Ethernet, 1/10 Gig Ethernet, and CoaXPress, supporting a broad range of interfacing and bridging options for CertusPro-NX-based designs.

Features

  • CertusPro-NX FPGA (LFCPNX-100-9LFG672I)
  • Supports PCIe x4 Gen3 and LPDDR4 DRAM memory
  • USB-B connection for device programming and Inter-Integrated Circuit Bus (I2C) utility
  • Multiple reference clock sources
  • On-board Boot Flash - 128Mb Serial Peripheral Interface (SPI) Flash, with quad read feature

Kit Contents

  • CertusPro-NX PCIe bridge board
  • 12V AC/DC power adapter and international plug adapters
  • Cables
  • Quick Start Guide with Lattice Radiant software download information

Board Layout

Mechanical Drawing - Lattice Semiconductor CertusPro-NX PCIe Bridge Board
Đã phát hành: 2024-08-19 | Đã cập nhật: 2024-09-12