Lattice Semiconductor ECP5™ Versa Development Boards
Lattice Semiconductor ECP5™ Versa Development Boards allow for experimenting with ECP5 Field-Programmable Gate Array features. The ECP5 board can assist with rapid prototyping and testing of specific designs. The board has a built-in download controller for programming the ECP5 FPGA. The built-in module consists of a USB Type-B connector and a USB UART device.
Features
Half-length PCI Express form-factor
Allows demonstration of PCI Express x1 interconnection
Electrical testing of one full-duplex SERDES channel via SMA connections
USB-B connection for UART and device programming
Two RJ45 interfaces to 10/100/1000 Ethernet to RGMII
On-board Boot Flash
128M Serial SPI Flash
DDR3-1866 memory components (64Mb/x16)
14-segment alpha-numeric display
Expansion mezzanine interconnection for prototyping
Switches, LEDs and displays for demo purposes
Diamond® programming support
On-board reference clock sources
Kit Contents
ECP5 PCI Express Development Board
USB-A to USB-B (Mini) Cable for FPGA programming via a PC
12V AC/DC power adapter and international plug adapters
QuickStart Guide
Lattice Semiconductor
Đã phát hành: 2018-01-10
| Đã cập nhật: 2018-01-10