Lattice Semiconductor MachXO5-NX Development Board

Lattice Semiconductor MachXO5-NX Development Board features the MachXO5-NX-25 in a 400-ball caBGA package. This device offers various features and programmability that enhance Secure Control PLD functionality with multiple boot capabilities. The cryptographic engine supports user-mode security features and includes numerous system functions, such as two PLLs, 432kbits of embedded RAM, and hardened implementations of I2C and SPI. A flexible, high-performance I/O supports numerous single-ended and differential standards, including LVDS and MIPI.

The Lattice Semiconductor MachXO5-NX Development Board also includes features to expand the usability of the MachXO5-NX-25 with Raspberry, Arduino, Versa, FX12, and Aardvark headers. It also allows the programming of external flash memory and provides access to flash memory via a soft SPI. The configuration ports and breakout for GPIO enable the user to test all configuration modes (JTAG, I2C/I3C, SPI) and I/O capabilities. The consistent board control experience provides an interface to the ASC bridge board (L-ASC-BRIDGE-EVN) like XO3 and XO3D development boards. This board maximizes the wide range of I/O by providing flexibility in configuring wide-range I/O voltages. The device enables multiple external ports simultaneously and supports up to five channels per FTDI connection.

Features

  • Optional SGMII, GbE PHY RJ45 connector, and Aardvark header
  • HyperRAM up to 166MHz (333Mbyte/s), x16 bits
  • ADC interface with 10k POT
  • 7-segment blue LED
  • 4-position DIP switches
  • Four push buttons
  • Eight red LEDs for demo purposes
  • Two Hirose FX12-40 headers and multiple reference clock sources

Kit Contents

  • MachXO5-NX development board
  • 12V AC/DC adapter and international plug adapters
  • USB cable for programming via PC (USB-A to Mini-B)
  • Quick Start Guide with Lattice Radiant software download information

Board Layout

Mechanical Drawing - Lattice Semiconductor MachXO5-NX Development Board
Đã phát hành: 2024-08-19 | Đã cập nhật: 2024-08-22