LeaderTech ST003CU Copper Foil Tape with Acrylic PSA

LeaderTech ST003CU Copper Foil Tape with Acrylic PSA offers a pressure-sensitive adhesive that is conductive using nickel and copper. ST003CU Copper Foil Tape features surface resistivity of ≤0.05Ω and resistance of ≤0.2Ω. LeaderTech ST003CU Copper Foil Tape features 180° peel adhesion of >0.8kg/in and a service temperature range of -40°C to +70°C. This copper foil tape should avoid exposure to sunlight and be stored in cool, dry conditions at +23°C ±5°C and 60% to 70% relative humidity.

Features

  • ≤0.05Ω surface resistivity
  • ≤0.2Ω resistance
  • >0.8kg/in 180° peel adhesion
  • 0.06 ±.01mm thickness,12.7mm or 25.4mm width
  • Storage
    • Cool, dry conditions at +23°C ±5°C and 60% to 70% relative humidity
    • Avoid exposure to sunlight
Đã phát hành: 2018-10-24 | Đã cập nhật: 2023-01-31