LeaderTech T-Shape Fabric Shielding Gaskets
LeaderTech T-Shape Fabric Shielding Gaskets (FSG) are a combination of a highly conductive nickel/copper ripstop fabric and resilient polyurethane foam core. These FSGs are connectors of two opposing metallic planes, which make them appear as one continuous surface, by connecting across the openings. The T-Shape gaskets have superior shielding properties and ensure long performance life. These devices feature high shielding effectiveness, low compression, and low surface resistivity. The T-Shape Fabric Shielding Gaskets (FSG) operate at -40°C to 70°C temperature range. These gaskets are ideal for intricate die-cut forms, I/O panels, backplanes, connectors, and access panels.
Features
- High shielding effectiveness
- Low compression
- Low surface resistivity
Applications
- Intricate die-cut forms
- I/O panels
- Backplanes
- Connectors
- Access panels
Specifications
- -40°F to 158°F (-40°C to 70°C) operating temperature range
- ≤0.050Ω/inch² surface resistivity
- Shielding effectiveness up to 105dB
- UL 94V-0 flammability
- 30MHz to 10GHz test frequencies
- <15% compression set
- MIL-DTL-83528C reference standard
Đã phát hành: 2025-05-07
| Đã cập nhật: 2025-12-15