ams OSRAM LuxiGen LZP-00M RGBW LED
ams OSRAM LuxiGen LZP-00M RGBW LED is an 80W, multi-color, multi-die emitter designed to produce a full spectrum of brilliant colors. The LZP-00M RGBW LED's compact 12mm x 12mm footprint and ultra-low thermal resistance enable the miniaturization of multi-color lighting fixtures. The LZP-00M features Smart Die Positioning which pre-mixes the colors before going into secondary optics, maximizing coupling efficiency.The LZP-00M RGBW LED is offered as stand-alone package (LZP-00MD00), on a 4-channel Star Board (LZP-L0MD00), and on a 4-channel Connectorized Board (LZP-W0MD00).
Features
- High flux output surface mount ceramic package RGBW LED with integrated glass lens
- 80W power dissipation
- Ultra-low thermal resistance (0.5°C/W)
- Individually addressable Red, Green, Blue, and Daylight White channels
- In-source mixing based on Smart Die Positioning for optimum color uniformity
- Electrically neutral thermal path
- JEDEC Level 1 for Moisture Sensitivity Level
- Compact 12mm x 12mm footprint
- Available on Star or Connectorized MCPCB (Metal Core Printed Circuit Board)
- Full suite of TIR secondary optics family available
- Lead (Pb) free and RoHS compliant
Applications
- Architectural lighting
- Stage and Studio lighting
- Entertainment lighting
- Accent lighting
- Effect lighting
Đã phát hành: 2017-07-05
| Đã cập nhật: 2023-10-09