Ledil TINA-Y-SC2 ø16.1mm TIR Lenses

Ledil TINA-Y-SC2 ø16.1mm Total Internal Reflection (TIR) Lenses are compact optical components designed to deliver precise and efficient light control for high-power LEDs. Featuring a symmetrical beam profile and optimized for small form-factor luminaires, these lenses are ideal for applications requiring tight beam angles and minimal light spill. The design supports high optical efficiency through total internal reflection, making the Ledil TINA-Y-SC2 components suitable for use in spotlights, track lights, architectural accent lighting, and portable lighting devices. The TINA-Y-SC2 lenses are compatible with a wide range of LED types (optimized for 3535 size LED packages) and offer consistent performance across various lighting environments, making the devices a versatile choice for commercial and residential lighting solutions.

Features

  • ø16.1mm TIR lenses
  • Wide selection of beams from narrow to wide flood
  • Single lens type
  • Clear color lens with a gloss finish
  • PMMA material
  • Black or white lightweight, durable SC2-holders (solder clip fastening)
  • Available with or without pins at a distance of 8.6mm or 6.6mm
  • Fastening tape makes installation fast and easy
  • RoHS compliant

Applications

  • Spot and accent lighting
  • Architectural lighting
  • Track and downlights
  • Portable and task lighting
  • Stage and studio lighting
  • Specialty and custom fixtures
Đã phát hành: 2025-08-26 | Đã cập nhật: 2025-09-02