Lelon LSR Aluminum Electrolytic Capacitors

Lelon LSR Series Aluminum Electrolytic Capacitors utilize a snap-in terminal type with high-ripple current. The Lelon LSR Series offers a higher temperature rating, 3000 hours assured at +105°C, and longer life than the standard Lelon LS series. Lelon LSR Series Aluminum Electrolytic Capacitors feature a higher ripple current than the Lelon LSM series.

Features

  • Snap-in terminal type
  • High ripple current
  • +105°C, 3000 hours assured
  • RoHS compliance

Dimensions (MM)

Lelon LSR Aluminum Electrolytic Capacitors
Đã phát hành: 2014-12-10 | Đã cập nhật: 2022-10-17