Linear Integrated Systems 3N163 P-Channel Enhancement Mode MOSFETs

Linear Integrated Systems 3N163 P-Channel Enhancement Mode MOSFETs feature high input impedance, high gate breakdown, ultra-low leakage, and low capacitance. These MOSFETs offer -40V drain-source or drain-gate voltage, 50mA drain current, and 375mW (TO-72 case), and 350mW (SOT-143 case) power dissipation. The 3N163 P-Channel MOSFETs are available in the TO-72 RoHS, SOT-143 RoHS package, and as bare die. These MOSFETs are ideal for amplifier and switching applications.

Features

  • Very high input impedance
  • High gate breakdown
  • Ultra-low leakage
  • Low capacitance

Specifications

  • -40V Drain-source breakdown voltage (ID=-10µA, VGS=0V, VBS=0V)
  • -2V to -5V threshold voltage range (VDS=VGS, ID=-10µA, VSB=0V)
  • -3V to -6.5V gate-source voltage (on) (VDS=-15V, ID=-0.5mA, VSB=0V)
  • 250Ω drain-source on resistance (VGS=-20V, ID=-100µA, VSB=0V)
  • -5mA to -30mA on drain current range (VDS=-15V, VGS=-10V, VSB=0V)
  • 2mS to 4mS forward transconductance range (VDS=-15V, ID=-10mA, f=1kHz)
  • 250μS output admittance ( VDS=-15V, ID=-10mA, f=1kHz)
  • Capacitance (VDS=-15V, ID=-10mA, f=1MHz):
    • 3.5pF input (output shorted)
    • 0.7pF reverse transfer
    • 3pF output (input shorted)
  • Switching characteristics (VDD=-15V, VSB=0V, ID(on)=-10mA, RG=RL=1.4K, TA= 25°C):
    • 12ns turn-on delay time
    • 24ns rise time 
    • 50ns turn-off time

Switching Times Test Circuit

Application Circuit Diagram - Linear Integrated Systems 3N163 P-Channel Enhancement Mode MOSFETs

Typical Switching Waveform

Linear Integrated Systems 3N163 P-Channel Enhancement Mode MOSFETs
Đã phát hành: 2024-04-02 | Đã cập nhật: 2024-05-21