LITEON Power 36W to 330W Industrial AC/DC Adapters

LITEON Power 36W to 330W Industrial AC/DC Adapters are Class I, single‑output external power supplies engineered for ITE equipment, industrial automation, and networking systems. The portfolio spans a broad range of DC output voltages and power levels, enabling designers to address diverse system architectures from compact peripherals to high‑power industrial platforms. These adapter models support a universal 90VAC to 264VAC input and are offered in compact, brick‑style enclosures with C6 or C14 AC inlets. The 36W to 330W adapters are designed for reliable operation beyond office environments. Selected models support extended operating temperature ranges and high‑altitude operation up to 5,000 meters, ensuring stable performance in demanding industrial and field applications.  

Features

  • Universal AC input 90VAC to 264VAC, 50Hz to 60Hz
    • Withstands 300VAC surge for 5 seconds (by model)
  • Energy efficiency level VI compliant across the portfolio
  • Global safety approvals:
    • Designed to IEC / EN / UL 62368-1
    • Regional certifications available by model (e.g., CCC, PSE, KC, and BSMI)
  • EMC compliance:
    • CISPR 32 / EN 55032 Class B (conducted and radiated)
    • FCC Class B
    • EN 61000-4 immunity standards
    • EN 61000-3-2 harmonic current limits
      • Class A for <75W
      • Class D for ≥75W
  • High altitude capability:
    • Operation up to 5000m
    • Temperature derating applies above 2000m (approximately 0.36°C/100m)
  • Mechanical configurations:
    • C6 or C14 AC inlets
    • Slim, compact enclosures optimized for desktop or in line brick use
  • Full protection (protection mode varies by model: hiccup or latch):
    • Short circuit
    • Over‑voltage
    • Over‑current
    • Over‑temperature

Applications

  • Industrial and factory automation:
    • PLC I/O modules and controllers
    • Sensors and actuators
    • Machine vision lighting systems
    • Industrial gateways and panel PCs
  • Networking and communications:
    • CPE equipment
    • Routers and Ethernet switches
    • Edge computing devices requiring 12V or 24V external adapters
  • ITE and embedded systems:
    • Embedded controllers and peripherals
    • Computing and workstation accessories
    • Systems requiring reliable, compliant external power adapters

Specifications

  • 36W to 330W power ratings
  • Single DC output: 12V, 19V/19.5V, 20V, and 24V (by model)
  • ±5% line and load regulation
  • ≥10ms typical (up to 16ms on 150W to 230W models) hold up time
  • DOE level VI compliant; ~89% to 90% typical average efficiency
  • ≤0.1mA to 0.25mA at 240VAC (by model) leakage current
  • -20°C to 70°C (by model) operating temperature range
  • 10% to 90% RH operating, non-condensing humidity
  • Up to 5000m (derating above 2,000m) altitude
  • EN55032/FCC Class B, EN61000-4 immunity suite EMC
  • IEC/EN/UL 62368-1, CCC, BSMI, and KC (by model) safety

Comparison

Chart - LITEON Power 36W to 330W Industrial AC/DC Adapters
Đã phát hành: 2026-04-23 | Đã cập nhật: 2026-05-11