LITEON Surface Mount LED Display Modules

LITEON Surface Mount (SMT) LED Display Modules are compact, high-efficiency optoelectronic components designed for a wide range of digital display applications. These LITEON modules feature advanced SMT technology, enabling streamlined integration into modern electronic assemblies with minimal footprint and excellent thermal performance. The modules offer high brightness, wide viewing angles, and low power consumption, ideal for consumer electronics, industrial control panels, medical devices, automotive dashboards, and telecommunications equipment. With options for multi-digit numeric and alphanumeric displays, LITEON modules support versatile design needs, including status indicators, data readouts, and user interface elements. The reliability and ease of assembly make the SMT LED display modules a preferred choice for manufacturers seeking durable and visually effective display solutions.

Features

  • Continuous uniform segments
  • Low power requirement
  • Excellent character appearance
  • High brightness and high contrast
  • Wide viewing angle
  • Solid state reliability
  • Categorized for luminous intensity

Applications

  • Consumer electronics
    • Digital clocks
    • Microwave ovens
    • Air conditioners
    • Audio systems
  • Industrial equipment
    • Control panels
    • Measurement instruments
    • Process indicators
    • Factory automation displays
  • Medical devices
    • Diagnostic equipment
    • Patient monitoring systems
    • Portable medical instruments
  • Automotive displays
    • Dashboard indicators
    • Climate control panels
    • Audio system displays
  • Telecommunication equipment
    • Signal status indicators
    • Network monitoring panels
  • Office equipment
    • Printers
    • Copiers
    • Fax machines
  • Point-of-Sale (POS) systems
    • Cash registers
    • Price displays
    • Transaction terminals
  • Gaming and vending machines
    • Scoreboards
    • Credit displays
    • Item selection indicators
  • Security systems
    • Alarm panels
    • Access control displays
  • Test and measurement devices
    • Multimeters
    • Oscilloscopes
    • Signal generators

Specifications

  • 70mW to 75mW maximum power dissipation range per segment
  • 60mA to 100mA maximum forward current range per segment
  • 2.6mA to 25mA maximum continuous forward current range per segment
  • 0.21mA/°C to 0.33mA/°C maximum forward current derating range at +25°C
  • 2.0V to 3.6V forward voltage range per segment
  • 100µA maximum reverse current per segment
  • +260°C maximum soldering temperature
Đã phát hành: 2025-08-25 | Đã cập nhật: 2025-10-07