Littelfuse MACD-14 Reed Switches
Littelfuse MACD-14 Reed Switch is a sub-miniature with close differential switch capable of switching 200VDC at 10W and has a 14.00mm long x 2.28mm diameter (0.551" x 0.090") glass envelope body. Littelfuse MACD-14 Switch series features a sensitivity range 10-30AT, a high insulation resistance of 1010Ω minimum and low contact resistance of less than 100mΩ. The switches are ideally suited for position, proximity, float position sensing for liquid level, industrial controls, office equipment, home appliance, and telecom applications.Features
- Hermetically sealed switch contacts not affected by and have no effect on their external environment
- No minimum switching voltage or current
- Low, stable contact resistance
- Zero operating power required for contact closure
- Fit and forget durability
Applications
- Position sensing
- Proximity sensing
- Sensing float position for liquid level
- Industrial controls
- Office equipment
- Home appliances
Specifications
- Sub-miniature, normally open switch
- 14mm x 2.28mm (0.551" x 0.090") glass envelope
- Capable of switching 200VDC at up to 10W
- Switching current up to 0.5A
- Low close/open hysteresis (close differential)
- 1010Ω insulation resistance
- Available sensitivity range 10-30AT
- RoHS compliant
Đã phát hành: 2014-11-13
| Đã cập nhật: 2022-03-11