Littelfuse 30KPA-HR and 30KPA-HRA TVS Diodes
Littelfuse 30KPA-HR and 30KPA-HRA High-Reliability Series TVS Diodes are designed specially to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These devices are ideal for protecting I/O interfaces, VCC bus, and other vulnerable circuits used in telecom, computer, industrial, and consumer electronic applications. Littelfuse 30KPA-HR meets Group B Testing requirements.Features
- Glass passivated chip junction in P600 package
- 30000W peak pulse capability at 10/100µs waveform with 0.01% repetition rate (duty cycles)
- Less than 1.0ps (typical) from 0V to BV min response time
- Less than 2µA typical IR when VBR min>73V
- VBR @TJ= VBR@25°C x (1+αT x (TJ - 25)) (αT:Temperature Coefficient)
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JED201A per table 4a and 4c
- IEC-6100-4-2 ESD 30kV(Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- Low incremental surge resistance
- High-temperature reflow soldering guaranteed
Functional Diagram
Datasheets
Đã phát hành: 2019-04-24
| Đã cập nhật: 2023-05-15