Littelfuse 59155 & 59156 Flange Mounts

Littelfuse 59155 and 59156 Flange Mounts are subminiature flange mounting reed sensors occupying only 1.09cm2 board space with normally open contacts. The case design enables mounting with an M2 screw with a washer at 0.1Nm torque maximum or adhesive mounting. These flange mount-type reed sensors are small, with non-contact switching for wet and harsh environments. The housing for these flange mounts is designed for optimum adjustability. The 59155 and 59156 are available in select sensitivities (operating distances) but have standard cable configurations. Littelfuse 59155 and 59156 Flange Mounts' applications include security and access control, factory automation, and process equipment.

Features

  • Small flange mount type reed sensor
  • Non-contact switching solution for wet and harsh environments
  • Housing design for optimum adjustability
  • Available in select sensitivities (operating distances)
  • Standard cable configuration

Applications

  • Security and access control
  • Factory automation
  • Process equipment

Videos

Đã phát hành: 2023-07-03 | Đã cập nhật: 2024-02-09