Littelfuse 8.0SMDJ TVS Diodes
Littelfuse 8.0SMDJ TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. The low-profile package optimizes board space and is ideal for surface-mounted applications. These Littelfuse TVS components are ideal for the protection of I/O Interfaces, VCC bus, and other vulnerable circuits. Typical applications for Littelfuse 8.0SMDJ Series TVS Diodes include telecom, computers, industrial, and consumer electronics.Features
- For surface-mounted applications to optimize board space
- Low-profile package
- Typical failure mode is short from over-specified voltage or current
- Whisker test is conducted based on JEDEC JESD201A
- IEC-61000-4-2 ESD 30kV (Air), 30kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 61000-4-4
- Built-in strain relief
- Glass-passivated chip junction
- 8kW peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles):0.01%
- <1.0ps typical response time from 0V to VBR min
- Excellent clamping capability
- Compact size with high power density in DO214AB Package
- Low incremental surge resistance
- less than 5μA typical IR when VBR min > 22V
- High-temperature reflow soldering guaranteed: +260°C/40sec
- VBR at TJ = VBR at 25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient, typical value is 0.1%)
- UL recognized
- Meets MSL level, per J-STD-020, LF maximum peak of 260°C
- Matte tin lead–free plated
- Halogen-free and RoHS compliant
- Lead-free E3 means 2nd level interconnect is lead free and terminal finish material is tin(Sn) (IPC/JEDEC J-STD-609A.01)
Applications
- Telecom
- Computer
- Industrial
- Consumer electronics
Functional Diagram
Product Spotlight
Videos
Đã phát hành: 2019-07-12
| Đã cập nhật: 2023-05-10