Littelfuse SH Gas Discharge Tubes

Littelfuse SH Gas Discharge Tubes provide high levels of protection against fast-rising transients caused by lightning disturbances. The SH series has a surge rating of 5kA, 8/20μs, and comes in a Squared Surface Mount package. This streamlines the pick and place on PCB processes. This GDT series is ideal for broadband equipment applications. The low off-state capacitance is compatible with high bandwidth applications, and this capacitance loading value does not vary if the voltage across the GDT changes. Littelfuse SH tubes are ideal for the protection of electrical, multimedia, and communication equipment against over-voltage transients in surface mount assembly applications.

Features

  • Excellent response to fast-rising transients
  • GHz working frequency
  • 5kA, 8/20μs surge capability as defined by IEC 61000-4-5 Edition 2
  • UL recognized
  • Offered with squared body package
  • Non-radioactive
  • Ultra Low capacitance (<0.7pF)
  • RoHS compliant and lead-free

Applications

  • CATV equipment
  • Antennas
  • RS 485
  • Telecom base stations
  • Power supply AC main
  • G.fast
  • EV power charging
  • Inverters/variable frequency drivers (VFDs)
  • IEEE 802.3-compliant Ethernet interfaces
  • Broadband equipment
  • xDSL, ADSL, ADSL2, VDSL, and VDSL2
  • Medical electronics
  • Test equipment
  • General telecom equipment
  • Renewable energy

Videos

Đã phát hành: 2017-02-07 | Đã cập nhật: 2022-04-07