Littelfuse SM24CANA 200W TVS Diode Array
Littelfuse SM24CANA 200W TVS Diode Array protects automotive Controller Area Network (CAN) lines from damage due to electrostatic discharge (ESD), electrical fast transient (EFT), and other overvoltage transients. Littelfuse SM24CANA Series can absorb repetitive ESD strikes above the maximum level specified in the IEC61000-4-2 international standard without performance degradation and safely dissipate 3A of 8/20s surge current (IEC61000-4- 5) with very low clamping voltages.Features
- ESD, IEC61000-4-2, ±24kV contact, ±30kV air
- EFT, IEC61000-4-4, 50A (5/50ns)
- Lightning, IEC61000-4-5, 3A (tp=8/20μs)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
Applications
- CAN Bus protection
- Automotive
Pinout & Functional Block Diagram
Đã phát hành: 2014-10-27
| Đã cập nhật: 2022-03-11