Littelfuse AK15-Y High Power TVS Diodes

Littelfuse AK15-Y High Power TVS Diodes are designed for meeting the severe surge test environment of AC and DC line protection applications. Littelfuse AK15-Y diodes are 15kA current rating diodes with fast response and ultra-low clamping characteristics compared to metal oxide varistors (MOVs). Littelfuse Foldback™ technology provides a clamping voltage lower than the avalanche voltage but above the rated working voltage. Any voltage rise due to increased current conduction is maintained at a minimum magnitude, providing a high level of protection. These AK components can be connected in series or parallel to create an extremely high surge current protection solution.

Features

  • No wear-out nor degrade surge rating over multiple transient events as long as within surge capability
  • Ultra-high power rating
  • Very low clamping voltage
  • Reflow soldering capability
  • Less than one-tenth the size of traditional discrete solutions
  • Sharp breakdown voltage
  • Low slope resistance
  • Bi-directional
  • Foldback technology for superior clamping factor
  • Symmetric lead width for easy soldering during assembly
  • IIEC 61000-4-2 ESD 15kV (air), 8kV (contact) rating
  • Lightning, 15kA (8/20 as defined in IEC 61000-4-5 2nd edition)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Halogen-free and RoHS compliant
  • Glass passivated junction
  • Lead-free E4 means 2nd level interconnect is lead-free, and the terminal finish material is silver (IPC/JEDEC J-STD-609A.01)

Specifications

  • 15kA current rating
  • -55°C to +125°C operating temperature range
  • 3.7nF to 12nF capacitance

Functional Diagram

Block Diagram - Littelfuse AK15-Y High Power TVS Diodes
Đã phát hành: 2019-03-04 | Đã cập nhật: 2023-05-03