Littelfuse AQ24COM & AQ27COM TVS Diode Arrays
Littelfuse AQ24COM and AQ27COM TVS Diode Arrays are bidirectional arrays constructed with proprietary silicon avalanche technology. AQ34COM and AQ27COM arrays provide high electrostatic discharge (ESD) protection levels for electronic equipment. These arrays are capable of safely absorbing repetitive ESD strikes of ±30kV without any performance degradation and can safely dissipate a 4A or 5A 8/20µs surge event as defined in IEC 61000-4-5, 2nd edition. Littelfuse AQ24COM and AQ27COM TVS Diode Arrays are suitable for factory automation, advanced driver assistance systems (ADAS) control units, electronic control units, and automotive applications.Features
- ESD, IEC 61000-4-2, ±30kV contact/air
- ESD, ISO 10605, 330pF 330Ω, ±30kV contact/air
- Maximum surge tolerance
- IEC 61000-4-5 2nd edition, 5A (8/20μs) - AQ24COM
- IEC 61000-4-5 2nd edition, 4A (8/20μs) - AQ27COM
- EFT, IEC 61000-4-4, 40A (5/50ns)
- Moisture sensitivity level (MSL) 1
- AEC-Q101 qualified and PPAP capable
- Halogen free, lead free and RoHS compliant
Applications
- Automotive
- ADAS control units
- Body control units
- CAN bus
- Electronic control units
- Factory automation
- Lighting control (DALI)
- Powertrain control units
- Sensor protection (AQ27COM only)
Đã phát hành: 2023-05-17
| Đã cập nhật: 2023-05-24