Littelfuse ATO® FHAC Series In-Line Fuse Holders
Littelfuse ATO® FHAC Series In-Line Fuse Holders provide circuit protection for accessory lighting, air conditioners, panel displays, and blower motors. These fuse holders feature a built-in protective cover, offering an IP67-rated dust-tight enclosure, and they accept ATO blade fuses from 1A to 20A or up to 30A, depending on the model. The tin-plated copper alloy contacts are designed for corrosion resistance, and the heat-resistant thermoplastic fuse holder body has a UL 94V-0 flammability rating. Littelfuse ATO FHAC Series In-Line Fuse Holders offer a 32VDC maximum voltage rating and have both waterproof and standard versions.Features
- 32VDC voltage rating
- UL 94V-0 cover flammability rating
- IP67 ingress rating
- 20A, 25A, or 30A maximum current rating
- 20A maximum terminal current rating
- Tin-plated copper alloy contacts
Applications
- Accessory lighting
- Panel displays
- Electronics
- Air conditioners
- Blower motors
Videos
Đã phát hành: 2023-04-26
| Đã cập nhật: 2025-05-19