Littelfuse CF1P021N & CF1P022N Current Sensors
Littelfuse CF1P021N and CF1P022N Current Sensors implement Closed-Loop Fluxgate technology in a very small package. The current sensors offer PCB mounting, a high linear output, and high accuracy across the -40°C to +105°C operating temperature range. The high-performance Littelfuse CF1P021N and CF1P022N Current Sensors are an ideal solution for a wide range of applications.
Features
- Closed-loop Fluxgate sensor
- Single +5V power supply
- Voltage output
- Wide measuring range
- PCB through-hole mounting
- -40°C< T <+105°C operating temperature range
- ±25A/±50A primary nominal RMS current
- Up to ±85A/±150A primary measuring range
- Standards
- EN50178: 1997
- IEC61010-1: 2010
- UL 508: 2013
Applications
- Static converters for DC motor drives
- Solar inverters
- AC variable speed drives
- Servo motor drives
- Battery-supplied applications
- Uninterruptible Power Supplies (UPS)
- Switched Mode Power Supplies (SMPS)
CF1P021N Block Diagram
CF1P022N Block Diagram
Đã phát hành: 2026-03-25
| Đã cập nhật: 2026-03-31