Littelfuse Fast-Acting SMD Chip Fuse
Littelfuse Fast-Acting SMD Chip Fuse is compatible with lead-free solders and higher temperature profiles. The chip features a low profile for height-sensitive applications and a flat-top surface for pick-and-place operations. The chip code is marked on the top surface to allow amp rating identification without testing, and the element covering material is resistant to industry-standard cleaning operations. The high-performance materials provide improved performance in elevated ambient temperature applications. Littelfuse Fast-Acting SMD Chip Fuse is halogen free, lead free, and RoHS compliant. It is ideal for secondary protection for space-constrained applications such as cell phones, battery packs, digital cameras, DVD players, and hard disk drives.Features
- Compatible with lead-free solders and higher temperature profiles
- High-performance materials provide improved performance in elevated ambient temperature applications
- Code is marked on the top surface to allow amp rating identification without testing
- Low profile for height-sensitive applications
- Flat-top surface for pick-and-place operations
- Element covering material is resistant to industry-standard cleaning operations
- Mounting pad and electrical performance is identical to Littelfuse 431 and 434 Series
- Halogen free, lead free, and RoHS compliant
Applications
- Secondary protection for space-constrained applications:
- Cell phones
- Battery packs
- Digital cameras
- DVD players
- Hard disk drives
Đã phát hành: 2008-02-21
| Đã cập nhật: 2022-03-11