Littelfuse FKS ATO® Style Blade Fuses
Littelfuse FKS ATO® Style Blade Fuses are rated at 80V and feature a three-part construction with copper contacts. They are also filled with arc-quenching material. These fuses offer excellent reliability in harsh environments as well as low voltage drop. Littelfuse FKS ATO Style Blade Fuses are offered in current ratings from 3A to 30A.Features
- 1000A @ 80VDC interrupting rating
- 3A to 30A current rating range
- Three-part construction with copper contacts
- Filled with arc-quenching material
- Offers excellent reliability in harsh environments
- Offers low voltage drop
- Complies with UL 248 supplemental fuses
- cULus recognized (File No. E10480)
Đã phát hành: 2009-12-18
| Đã cập nhật: 2022-03-11