Littelfuse Fuse Holders & Fuse Blocks

Littelfuse Fuse Holders and Fuse Blocks provide optimal safety to electrical systems. These holders are available for automotive-style fuses, including MINI®, ATO®, MIDI®, MEGA®, JCASE®, and universal glass fuses. The fuse holders are available for in-line, bolt-down, panel-mount, and PCB applications. These fuse holders are designed to work with specific fuses. Therefore, electrical load requirements, the number of circuits, and mounting location must be considered while selecting the fuse and fuse holder. The fuse blocks are available for both high-amperage fuses, such as MEGA® and MIDI® and low-amperage fuses, such as ATO® and MINI®. These fuse holders and blocks are used in high-current and low-current applications.

Features

  • Flexible and quick solution
  • Available in various colors
  • Available with/without covers
  • Available with/without waterproof ratings

Applications

  • Low-current applications:
    • Electronics
    • Panel displays
    • Blower motors
    • Air conditioners
    • Lighting
  • High-current applications:
    • Battery
    • Alternator connections
    • Starter fusing

MEGA® 298 Bolt-Down High-Current Fuse Holder

The 02981003ZXT MEGA® 298 bolt-down high-current fuse holder works with MEGA bolt-down fuses. This high-amp fuse holder is available in a wide variety of configurations. The MEGA 298 bolt-down high-current fuse holder is ideal for battery and alternator connections and provides ultra-high-current protection for other heavy gauge cables.

MEGA® 298 Bolt-Down High-Current Fuse Holder Overview

Littelfuse Fuse Holders & Fuse Blocks

MIDI® 498 Series 32V Bolt-Down High-Current Fuse Holder

The 04980900ZXT MIDI® 498 32V bolt-down high-current fuse holder can be used as a single automotive fuse holder or combined with additional fuse holders to create a multi-fuse block. This high-amp fuse holder is compatible with MIDI bolt-down fuses up to 200A. The MIDI 498 32V bolt-down high-current fuse holder is available in various configurations and comes with a protective thermoplastic cover that can be tethered to the base. This holder can be used in high-current circuit protection applications.

MIDI® 498 Series 32V Bolt-Down High-Current Fuse Holder Overview

Littelfuse Fuse Holders & Fuse Blocks

MINI® FHM Series 32V to 58V In-Line Waterproof Blade Fuse Holder

The 0FHM0002ZXJ MINI® FHM 32V to 58V in-line waterproof blade fuse holder offers additional or remote circuit protection. This holder includes an integrated cover that helps create an IP67-rated dustproof and waterproof enclosure. The MINI FHM 32V to 58V in-line waterproof blade fuse holder is ideal for automotive and marine applications.

MINI® FHM Series 32V to 58V In-Line Waterproof Blade Fuse Holder Overview

Littelfuse Fuse Holders & Fuse Blocks

PCB Fuse Holder

The 178.6165.0002 PCB fuse holder for 42V PowerNet with coding operates at 130° maximum temperature. This holder features 58V rated voltage and thermoplastic housing. The PCB fuse holder is heat-resistant and UL 94-V0 rated.

PCB Fuse Holder Overview

Littelfuse Fuse Holders & Fuse Blocks

MEGA® SN 32V Bolt-Down Sealed Water-Resistant Fuse Holder

The 880014 MEGA® SN 32V bolt-down sealed water-resistant fuse holder is ideal for high-current, in-line, main, or branch circuit protection in harsh or hazardous environments. This holder features a waterproof fuse compartment, AssureLatch™ positive latching technology, and a built-in tether. The MEGA SN 32V bolt-down sealed water-resistant fuse holder is used for high-amperage, in-line, main, or branch circuit protection in harsh or hazardous environments.

MEGA® SN 32V Bolt-Down Sealed Water-Resistant Fuse Holder Overview

Littelfuse Fuse Holders & Fuse Blocks

JCASE® FHJ 32V In-Line Cartridge Fuse Holder

The FHJC1001G JCASE® FHJ 32V in-line cartridge fuse holder is compatible with JCASE cartridge fuses up to 40A. This holder features black TPV housing with a UL 94 V-0 flammability rating and is available with tin-plated copper alloy contacts for reliable fuse installation.

JCASE® FHJ 32V In-Line Cartridge Fuse Holder Overview

Littelfuse Fuse Holders & Fuse Blocks

Fuse to Fuse Holder Selection Chart

Chart - Littelfuse Fuse Holders & Fuse Blocks
Đã phát hành: 2022-10-03 | Đã cập nhật: 2022-10-07