Littelfuse Fuseology Solutions

Littelfuse offers a broad range of fuseology solutions, ensuring the ideal fuse is available for any project. These fuses are current-sensitive devices designed as the intentional weak link in the electrical circuit. The fuse's function is to provide discrete component or complete circuit protection by reliably melting under overcurrent conditions, thereby safely interrupting the current flow. Different types of overcurrent conditions exist, including overload and short circuits. These products from Littelfuse can be chosen based on voltage ratings, interrupting ratings, time-current characteristics, current ratings, and more.
Infographic - Littelfuse Fuseology Solutions
Đã phát hành: 2025-02-03 | Đã cập nhật: 2025-03-12